MAX22088GTG+

Analog Devices / Maxim Integrated
700-MAX22088GTG+
MAX22088GTG+

Mfr.:

Description:
Bus Transceivers Homebus Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
5,76 € 57,60 €
4,97 € 124,25 €
4,77 € 357,75 €
4,63 € 1.389,00 €
4,52 € 2.373,00 €
4,31 € 4.525,50 €
4,23 € 10.786,50 €
5.025 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Bus Transceivers
RoHS:  
1 Circuit
1 us
TQFN-24
9 V
24 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Operating Supply Current: 3 mA
Pd - Power Dissipation: 2.2222 W
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: MAX22088
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22088 Home Bus Transceivers

Analog Devices Inc. MAX22088 Home Bus Transceivers comply with home bus standards, passing data and power on one pair of wires while minimizing the need for external components. The series eliminates the large external AC-blocking inductor typically required in bus-powered applications and improves the signal quality to allow for longer cables. The modules feature an integrated 5V linear regulator to power system loads up to 70mA and support passing power and data with speeds up to and exceeding 200kbps. The dynamic cable termination improves signal quality for applications with high data rates. The MAX22088's receiver hysteresis, receiver thresholds, and driver slew rate are adjustable. Integrated protection ensures robust communication in harsh industrial environments. Analog Devices Inc. MAX22088 Homebus Transceivers feature an integrated active inductor in a 24-pin 4mm x 4mm TQFN package.