MAX22028AWA+T

Analog Devices / Maxim Integrated
700-MAX22028AWA+T
MAX22028AWA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,59 € 5.180,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,41 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22028AWA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-8
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2202x/F Isolated RS-485/RS-422 Transceivers

Analog Devices MAX2202x/F Isolated RS-485/RS-422 Transceivers provide 3.5kVRMS of digital galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reducing noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 0.5Mbps or 16Mbps.