MAX22028AWA+

Analog Devices / Maxim Integrated
700-MAX22028AWA+
MAX22028AWA+

Mfr.:

Description:
RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.001

Stock:
2.001
Can Dispatch Immediately
On Order:
2.800
Expected 6/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,57 € 35,70 €
3,23 € 80,75 €
2,96 € 296,00 €
2,93 € 820,40 €
2,85 € 1.596,00 €
2,78 € 3.113,60 €
2,65 € 6.678,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX2202x
SMD/SMT
SOIC-Wide-8
Transceiver
1 Driver
1 Receiver
16 Mb/s
5.5 V
1.71 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Input Voltage: 3.3 V, 5 V
Moisture Sensitive: Yes
Operating Supply Current: 390 uA, 4 mA
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 1.847 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 50 ns, 80 ns
Shutdown: Shutdown
Factory Pack Quantity: 280
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2202x/F Isolated RS-485/RS-422 Transceivers

Analog Devices MAX2202x/F Isolated RS-485/RS-422 Transceivers provide 3.5kVRMS of digital galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reducing noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 0.5Mbps or 16Mbps.