MAX22005ALM+

Analog Devices / Maxim Integrated
700-MAX22005ALM+
MAX22005ALM+

Mfr.:

Description:
Analog to Digital Converters - ADC 12 Channel Factory-Calibrated Configurab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,92 € 16,92 €
14,25 € 142,50 €
13,18 € 329,50 €
12,23 € 1.223,00 €
11,73 € 3.049,80 €
11,62 € 6.042,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX22005
SMD/SMT
LGA-48
24 bit
12 Channel
SPI
Differential
2.7 V to 3.6 V
2.7 V to 3.6 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Gain Error: 200 PPM
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.56 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Type: Factory-Calibrated Configurable Industrial-Analog Input Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX22005A 12-Channel Analog Input

Analog Devices MAX22005A 12-Channel Analog Input is an industrial-grade analog input voltage-mode device that can be configured as an analog input current-mode device using an external precision resistor per channel. The MAX22005A can operate as a configurable analog input using an external precision resistor and low-cost switch per channel. Input channels can be used as 12 single-ended inputs, six differential inputs, or up to eight multichannel configurable differential inputs. In total, the device supports up to 26 configurations. The MAX22005 features an integrated 24-bit delta-sigma ADC (Analog to Digital Converter) shared between all channels. The ADC can be used with an integrated 5ppm/°C precision reference or an external reference. Standard industrial analog input voltage ranges are converted to the ADC input voltage range using high-voltage, zero-drift input amplifiers. All input ports are robustly protected up to ±36V reverse polarity and ±2kV surge pulses without the need for TVS diodes.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.