MAX218CAP+

Analog Devices / Maxim Integrated
700-MAX218CAP
MAX218CAP+

Mfr.:

Description:
RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,84 € 13,84 €
10,89 € 108,90 €
9,80 € 245,00 €
9,28 € 928,00 €
9,11 € 2.405,04 €
8,71 € 4.598,88 €
8,44 € 8.912,64 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
MAX218C
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
3 V
3 V
SMD/SMT
3 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2.7 us, 0.7 us
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Part # Aliases: MAX218C
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.