MAX2170ETL+

Analog Devices / Maxim Integrated
700-MAX2170ETL+
MAX2170ETL+

Mfr.:

Description:
Tuners Direct-Conversion to Low-IF Tuners for D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
600 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,53 € 11,53 €
8,76 € 87,60 €
8,40 € 420,00 €
7,40 € 740,00 €
7,03 € 1.757,50 €
6,58 € 3.290,00 €
6,14 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Tuners
RoHS:  
TQFN-40
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Product Type: Tuners
Series: MAX2170
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX2170
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More