MAX20846AAAFT+

Analog Devices / Maxim Integrated
700-MAX20846AAAFT+
MAX20846AAAFT+

Mfr.:

Description:
Power Management Specialised - PMIC Common foot print 4 X 6 power stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
8,79 € 87,90 €
8,43 € 210,75 €
7,42 € 742,00 €
7,06 € 1.765,00 €
6,30 € 3.087,00 €
6,22 € 6.095,60 €
5.390 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX20846
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX20846 Smart Power-Stage ICs

Analog Devices/Maxim Integrated MAX20846 Smart Power-Stage ICs are designed to work with controllers to implement a high-density multiphase voltage regulator. These ICs with integrated LDO, current, and temperature sensors feature 300kHz to 1.3MHz switching frequency and offer 96.1% peak efficiency. The MAX20846 4x6 power-stage ICs include self-protection functions such as VX short and overtemperature shutdown, supply Undervoltage Lockout (UVLO), I/O open/short, and main power-supply Overvoltage Lockout (OVLO). These ICs are used in Artificial Intelligence (AI) and Machine Learning (ML) ASICs, graphics processors, servers, workstations, and enterprise storage.