MAX20830EVKIT#

Analog Devices / Maxim Integrated
700-MAX20830EVKIT#
MAX20830EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for 30A, 2Mhz Step Down Switching

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,78 € 191,78 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 16 V
MAX20830
MAX20830
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20830EVKIT# Evaluation Kits

Analog Devices Inc. MAX20830EVKIT# Evaluation Kits are reference design platforms designed to evaluate the MAX20830 single-output, fully integrated, highly efficient, step-down DC-DC switching regulators with a PMBus™ interface. The MAX20830 have an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The devices also have an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency. The EV kit delivers up to 30A to the load. The Analog Devices EV kit is a fully assembled and tested multilayer PCB implementation with high efficiency and power density. A selection of key converter configuration parameters acting on two external resistors allows the design flexibility to match several application scenario requirements.