MAX20812EVKIT#

Analog Devices / Maxim Integrated
700-MAX20812EVKIT#
MAX20812EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Max20812GFH+, 30A, 6.5-14V Int

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,32 € 191,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 16 V
500 mV to 5.8 V
MAX20812
MAX20812
Brand: Analog Devices / Maxim Integrated
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20812 Evaluation Kit

Analog Devices Inc. MAX20812 Evaluation Kit is a reference platform designed to evaluate the MAX20812, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. ADI MAX20812 is housed in a 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package.