MAX20812AFH+

Analog Devices / Maxim Integrated
700-MAX20812AFH+
MAX20812AFH+

Mfr.:

Description:
Switching Voltage Regulators Dual Output,6A,2.7V-16V Step Down Swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
5,70 € 57,00 €
5,29 € 132,25 €
4,83 € 483,00 €
4,63 € 1.157,50 €
4,48 € 2.195,20 €
4,19 € 4.106,20 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,35 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20812AFH+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators Dual Output,6A,2.7V-16V Step Down Swit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-21
Buck
500 mV to 5.8 V
6 A
2 Output
2.7 V
16 V
3 MHz
- 40 C
+ 125 C
MAX20812
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20812EVKIT
Input Voltage: 2.7 V to 16 V
Operating Supply Current: 2.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step-Down Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX20812 Step-Down Switching Regulator

Analog Devices Inc. MAX20812 Step-Down Switching Regulator has an input voltage range of 2.7V to 16V and a 500kHz to 3MHz configurable switching frequency. ADI MAX20812 delivers up to 6A of load current per output. The two outputs can be connected in parallel as a single-output, dual-phase regulator that supports up to 12A load current.