MAX20810AFE+

Analog Devices / Maxim Integrated
700-MAX20810AFE+
MAX20810AFE+

Mfr.:

Description:
Switching Voltage Regulators 10A 2Mhz 2.7V to 16V Step Down Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
364
Expected 7/7/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,09 € 7,09 €
5,49 € 54,90 €
5,08 € 127,00 €
4,64 € 464,00 €
4,36 € 1.090,00 €
4,15 € 1.510,60 €
4,10 € 4.477,20 €
3,94 € 10.039,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-16
Buck
400 mV to 5.8 V
10 A
1 Output
2.7 V
16 V
500 kHz to 2 MHz
- 40 C
+ 125 C
MAX20810
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20810EVKIT
Input Voltage: 2.7 V to 16 V
Operating Supply Current: 6.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX20810 Integrated Step-Down Switching Regulator

Analog Devices Inc. MAX20810 Integrated Step-Down Switching Regulator is a fully integrated, highly efficient, step-down DC-DC switching regulator with a PMBus interface. The device operates from 2.7V to 16V input supplies, and the output can be adjusted from 0.4V to 5.8V, delivering up to 10A of load current. The switching frequency of the device can be configured from 500kHz to 2MHz, providing design optimization capability in terms of size and performance. MAX20810 utilizes fixed-frequency current-mode control with internal compensation. The IC features a selectable advanced modulation scheme (AMS) to improve performance during fast load transients. Operation settings and configurable features can be selected by connecting pin-strap resistors from the PGM_ pins to the ground or using PMBus commands.