MAX20801TPBA+

Analog Devices / Maxim Integrated
700-MAX20801TPBA+
MAX20801TPBA+

Mfr.:

Description:
Power Management Specialised - PMIC Vega - VE12 Derivative MPPT to work in V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 392   Multiples: 392
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 2.018,80 €
2.744 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX2081
Converters
SMD/SMT
FCQFN-10
12 A
12.4 V
- 40 C
+ 150 C
60 mA
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 1.5 V to 18 V
Output Voltage Range: 12.4 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 392
Subcategory: PMIC - Power Management ICs
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX20801 Cell-String Optimizers

Analog Devices MAX20801 Cell-String Optimizer enables cell-string Maximum Power Point Tracking (MPPT), providing superior photovoltaic (PV) module energy harvest. These devices are also more reliable than standard panels and those incorporating module-level MPPT technologies. Photovoltaic cells can only deliver maximum power under specific electrical conditions that vary significantly with exposed irradiance and temperature. Series connections of PV cells create a significant sensitivity to cell mismatch, resulting in less than optimal power and energy production under real-world conditions. The MAX20801 Cell-String Optimizer enables a string of PV cells to deliver a collective maximum power into a wide range of load conditions. This enhanced electrical flexibility eliminates power loss from a mismatch in PV strings and arrays, improving energy production and system design flexibility.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.