MAX20766EPE+

Analog Devices / Maxim Integrated
700-MAX20766EPE+
MAX20766EPE+

Mfr.:

Description:
Power Management Specialised - PMIC SMART SLAVE IC WITH INTEGRATED CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
6,07 € 60,70 €
5,64 € 141,00 €
5,16 € 516,00 €
4,80 € 1.200,00 €
4,79 € 2.347,10 €
4,47 € 4.380,60 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20766EPE+T
Analog Devices / Maxim Integrated
Power Management Specialised - PMIC SMART SLAVE IC (COMMS SPECIFIC) T&R

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX20766
Converters
SMD/SMT
FCQFN-16
55 A
5.5 V
- 40 C
+ 125 C
43 mA
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 6.5 V to 16 V
Output Voltage Range: 250 mV to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX20766 Smart Slave IC

Analog Devices Inc. MAX20766 Smart Slave IC is designed to work with ADI's seventh-generation controller to implement a high-density multiphase voltage regulator. Up to six smart slave ICs and a controller IC, provide a compact synchronous buck converter that includes accurate individual phase-current and temperature reporting through SMBus/PMBus™.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.