MAX2065ETL+

Analog Devices / Maxim Integrated
700-MAX2065ETL
MAX2065ETL+

Mfr.:

Description:
RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 23,95 €
19,30 € 193,00 €
17,43 € 871,50 €
16,86 € 1.686,00 €
16,00 € 4.000,00 €
15,67 € 7.835,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
50 MHz to 1 GHz
5 V
124 mA
18.7 dB
6.8 dB
Variable Gain Amplifiers
SMD/SMT
TQFN-40
Si
18.7 dBm
40 dBm
- 40 C
+ 85 C
MAX2065
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 6.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 350 MHz
Part # Aliases: MAX2065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More