MAX20499CEVKIT#

Analog Devices / Maxim Integrated
700-MAX20499CEVKIT#
MAX20499CEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for the MAX20499C

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,69 € 144,69 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 5.5 V
500 mV to 1.275 V
MAX20499C
MAX20499C/MAX20499D
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20499AEKIT Evaluation Kits

Analog Devices MAX20499AEKIT Evaluation Kits allow exploring the capabilities of the MAX20499A and the MAX20499B step-down (buck) voltage regulators. The MAX20499A has an output current rating of 8A. The MAX20499B has an output current rating of 12A. The devices operate with a 3.0V to 5.5V input supply voltage and can regulate across a voltage range from 0.5V to 1.275V. The devices feature a 2.2MHz fixed-frequency PWM mode for better noise immunity and load transient response. The 2.2MHz frequency operation accommodates all ceramic capacitors and minimizes the need for external components. Other features include programmable soft-start, over-current protection, and over-temperature protection. Analog Devices MAX20499A EV Kit comes pre-tested and ready for immediate use.