MAX20499CAFOA/VY+

Analog Devices / Maxim Integrated
700-MAX20499CAFOAVY+
MAX20499CAFOA/VY+

Mfr.:

Description:
Switching Voltage Regulators LV, non-ASIL, 16A peak converter for SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
3,92 € 39,20 €
3,78 € 94,50 €
3,52 € 352,00 €
3,35 € 837,50 €
3,24 € 1.587,60 €
3,21 € 3.145,80 €
3,15 € 9.261,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-17
Buck
850 mV
16 A
1 Output
3 V
5.5 V
2.2 MHz
- 40 C
+ 125 C
MAX20499C/MAX20499D
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20499CEVKIT#
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20499 Automotive Step-Down Converters

Analog Devices MAX20499 Automotive Step-Down Converters operate with a 3.0V to 5.5V input voltage range and supply a 0.5V to 1.275V output voltage range. The wide input/output voltage range and the ability to provide up to 12A peak output current make this device family ideal for on-board point-of-load and post-regulation applications. The MAX20499 achieves ±1.5% output error over load, line, and temperature ranges. The MAX20499 features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load-transient response.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.