MAX20480DATEC/VY+

Analog Devices / Maxim Integrated
700-MAX20480DATECVY+
MAX20480DATEC/VY+

Mfr.:

Description:
Supervisory Circuits 7-channel automotive SOC system power mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
5,68 € 56,80 €
5,26 € 131,50 €
4,81 € 481,00 €
4,59 € 1.147,50 €
4,43 € 2.215,00 €
4,21 € 4.210,00 €
4,15 € 10.358,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
TQFN-EP -16
7 Input
Open Drain
Watchdog
No Backup
5.5 V
- 40 C
+ 125 C
1 %
AEC-Q100
Tray
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX20480EVKIT
Operating Supply Current: 150 uA
Pd - Power Dissipation: 1.6667 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.