MAX20471ATCB/V+

Analog Devices / Maxim Integrated
700-MAX20471ATCB/V+
MAX20471ATCB/V+

Mfr.:

Description:
Switching Voltage Regulators LV 5V Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
2,81 € 28,10 €
2,61 € 65,25 €
2,30 € 230,00 €
2,18 € 545,00 €
1,95 € 975,00 €
1,64 € 1.640,00 €
1,59 € 3.968,64 €
1,57 € 8.817,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
TDFN-EP-12
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX20471/MAX20472/B Low-Voltage Boost Converters

Analog Devices Inc. MAX20471/MAX20472/B Low-Voltage Synchronous Boost Converters boost a 3.0V to 4.0V input supply to between 3.8V and 5.25V (factory configurable) at 500mA, 1A, or 2A. The boost converters achieve ±1.5% output error overload, line, and temperature ranges. The ICs feature a 2.2MHz fixed-frequency, forced pulse-width modulation (FPWM) mode for better noise immunity and load-transient response. It also has a pulse-frequency modulation (skip) mode for increased efficiency during light-load operation. The 2.2MHz frequency operation enables the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads, making the layout much simpler than discrete solutions. Other features of the parts include true output shutdown, soft-start ramping, overcurrent limiting, and overtemperature protection.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.