MAX20459ATJC/V+

Analog Devices / Maxim Integrated
700-MAX20459ATJC/V+
MAX20459ATJC/V+

Mfr.:

Description:
Switching Voltage Regulators DCDC & Host-Charge Emulator with High-Vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,43 € 607,50 €
2,37 € 1.161,30 €
2,33 € 2.283,40 €
2,26 € 6.644,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
TQFN-EP-32
AEC-Q100
Tray
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20459 Automotive Step-Down Converters

Analog Devices Inc. MAX20459 Automotive High-Current Step-Down Converters integrate a 3A high-efficiency, automotive-grade, step-down converter, a USB Type-C™ DFP controller, and automatic BC1.2 DCP, Apple®, plus Samsung® dedicated charger-detection circuitry. The MAX20459 includes a USB load current-sense amplifier and configurable feedback-adjustment circuit designed to provide automatic USB voltage compensation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.