MAX20444CATG/VY+

Analog Devices / Maxim Integrated
700-MAX20444CATG/VY+
MAX20444CATG/VY+

Mfr.:

Description:
LED Lighting Driver ICs 4 channel LED backlight driver with I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
4,78 € 47,80 €
4,47 € 111,75 €
4,13 € 413,00 €
3,51 € 1.719,90 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, Buck, Flyback, SEPIC
130 mA
TQFN-24
36 V
4.5 V
400 kHz to 2.2 MHz
1.25 V to 36 V
MAX20444
- 40 C
+ 125 C
I2C Control
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

MAX20444C Automotive 4-Channel Backlight Drivers

Analog Devices MAX20444C Automotive 4-Channel Backlight Drivers feature integrated current outputs that can sink up to 130mA LED current each. The Analog Devices MAX20444C accepts a wide 4.5V to 36V input voltage range and withstands direct automotive load-dump events. The internal current-mode switching DC-DC controller supports boost or SEPIC topologies and operates in the frequency range 400kHz to 2.2MHz.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.