MAX20444BATG/V+T

Analog Devices / Maxim Integrated
700-MAX20444BATG/V+T
MAX20444BATG/V+T

Mfr.:

Description:
LED Lighting Driver ICs Automotive 4-Channel, 130mA Backlight Dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.432

Stock:
1.432 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1432 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
5,74 € 57,40 €
5,33 € 133,25 €
4,88 € 488,00 €
4,76 € 1.190,00 €
4,51 € 4.510,00 €
Full Reel (Order in multiples of 2500)
4,23 € 10.575,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,40 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20444BATG/V+
Analog Devices / Maxim Integrated
LED Lighting Driver ICs Automotive 4-Channel, 130mA Backlight Dr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, SEPIC
130 mA
TQFN-24
36 V
4.5 V
400 kHz to 2.2 MHz
MAX20444
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX20444BEVKIT#
Dimming: With Dimming
Input Voltage: 4.5 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 2.857 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Type: Backlight Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
EAR99