MAX20428ATIC/VY+

Analog Devices / Maxim Integrated
700-MAX20428ATIC/VY
MAX20428ATIC/VY+

Mfr.:

Description:
Power Management Specialised - PMIC ASIL-C LV PMIC for Denso ADAS applicatio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,40 € 44,00 €
3,88 € 97,00 €
3,68 € 441,60 €
3,51 € 1.053,00 €
3,41 € 1.841,40 €
3,35 € 3.417,00 €
3,29 € 8.290,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX20428
Mini PMIC
SMD/SMT
TQFN-28
300 mA, 500 mA, 1.3 A, 3.5 A
4.2 V, 5 V, 5.5 V
2.7 V, 3 V
- 40 C
+ 125 C
Tube
Application: ADAS
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20428EVKIT
Operating Supply Voltage: 5 V, 3 V to 4.2 V, 2.7 V to 5.5 V
Output Voltage Range: 800 mV to 3.9875 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX20428 Eight-Output Mini PMICs

Analog Devices MAX20428 Eight-Output Mini PMICs are high-efficiency, eight-output, low-voltage PMICs designed for Advanced Driver-Assistance Systems (ADAS) applications. The OUT1 increases the input supply to 5V at up to 500mA, while three synchronous step-down converters function from an input voltage range of 3.0V to 4.2V and deliver an output voltage range of 0.8V to 3.9875V at up to 1.3A peak, 1.3A peak, and 3.5A peak, respectively. Furthermore, three 300mA pMOS LDOs work from an input voltage range of 2.7V to 5.5V and supply an output voltage of 0.8V to 3.9875V. A soft-start, 25mΩ load switch is also included. All regulated outputs accomplish ±1.5% DC accuracy over load, line, and temperature range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.