MAX20406EVKIT#

Analog Devices / Maxim Integrated
700-MAX20406EVKIT#
MAX20406EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for MAX20406 - 36V 4A/5A/6A Sync L

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,57 € 119,57 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Isolated DC/DC Converter
3 V to 36 V
800 mV to 10 V
Evaluation Kits
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20406 Evaluation Kit

Analog Devices MAX20406 Evaluation Kit facilitates evaluating the MAX20406 automotive 2.1MHz synchronous buck converter with 10µA quiescent current. The MAX20406 Automotive Synchronous Buck Converter offers a tiny size with integrated high-side and low-side switches. The MAX20406 delivers 5A with a wide input voltage range from 3V to 36V. The MAX20406 Evaluation Kit can also be used to evaluate the MAX20404 and MAX20405. Analog Devices MAX20406 Evaluation Kit includes the MAX20406AFOB/VY+ (2.1MHz, 3.3V) installed and various test points and jumpers for evaluation. The kit output voltage is fixed and easily configured with minimum component changes.