MAX20332EVKIT#

Analog Devices / Maxim Integrated
700-MAX20332EVKIT#
MAX20332EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for USB Charger Detection with Int

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,57 € 71,57 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
2.8 V to 36 V
4.2 V
MAX20332
MAX20332
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, USB
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20332EVKIT Evaluation Kit

Analog Devices MAX20332EVKIT Evaluation Kit is used to evaluate the MAX20332 USB charger detection with an integrated overvoltage protector. The kit features a Pmod™ connector to connect to an I2C interface. The kit features an onboard LDO to generate a supply voltage from the USB +5V. The onboard LDO output is configurable for 4.2V, 3.3V, or 2.3V to power the IC. The Analog Devices MAX20332EVKIT software controls the USB2PMB2 adapter board over the USB, which generates I2C commands.