MAX20330AEWA+T

Analog Devices / Maxim Integrated
700-MAX20330AEWA+T
MAX20330AEWA+T

Mfr.:

Description:
Power Management Specialised - PMIC Ultra Fast Programmable OVP Controller &

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,25 € 3.125,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX20330A
Controller
SMD/SMT
WLP-8
36 V
2.7 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 2.7 V to 36 V
Operating Supply Current: 125 uA
Operating Supply Voltage: 2.6 V to 5.5 V
Pd - Power Dissipation: 872 mW
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20330A Precision HV Capable ID Detector

Analog Devices MAX20330A Precision HV Capable ID Detector detects ID resistor values when enabled and automatically adjusts detection current to check ID resistor values while keeping the supply current low. The MAX20330A supports the factory mode for direct system or battery current measurement. The device protects the internal supply from the overvoltage on the ID pin up to 40V. The Analog Devices MAX20330A is available in an 8-bump (0.35mm pitch, 1.77mm x 1.03mm) wafer-level package (WLP) and operates over the -40°C to +85°C extended temperature range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.