MAX20323ENC+

Analog Devices / Maxim Integrated
700-MAX20323ENC+
MAX20323ENC+

Mfr.:

Description:
Power Management Specialised - PMIC USB Type-C CC-Pin OvervoltageProtector

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
1,80 € 18,00 €
1,65 € 41,25 €
1,42 € 142,00 €
1,33 € 332,50 €
1,17 € 585,00 €
1,03 € 1.030,00 €
0,869 € 2.172,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX20323x
USB
SMD/SMT
WLP-12
100 mA
5.5 V
2.5 V
6 V
- 40 C
+ 85 C
20 uA
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: MAX20323EVKIT#
Input Voltage Range: 2.5 V to 5.5 V
Operating Supply Current: 20 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 5.5 V to 6 V
Pd - Power Dissipation: 1.0984 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99