MAX20310AEWE+

Analog Devices / Maxim Integrated
700-MAX20310AEWE+
MAX20310AEWE+

Mfr.:

Description:
Power Management Specialised - PMIC Low Vlt Primary Cell Power Mgmt Solution

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX20310
Voltage Regulator, Multiple Outputs
SMD/SMT
WLP-16
600 mA
2 V
700 mV
4.05 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: MAX20310EVKIT#
Input Voltage Range: 700 mV to 2 V
Output Voltage Range: 900 mV to 4.05 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99