MAX20303BEWN+T

Analog Devices / Maxim Integrated
700-MAX20303BEWN+T
MAX20303BEWN+T

Mfr.:

Description:
Power Management Specialised - PMIC Wearable Charge-Management Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.130

Stock:
1.130 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,59 € 13,59 €
10,76 € 107,60 €
10,04 € 251,00 €
9,30 € 930,00 €
8,99 € 4.495,00 €
8,88 € 8.880,00 €
Full Reel (Order in multiples of 2000)
8,26 € 16.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX20303
Special Purpose
SMD/SMT
WLP-56
300 mA
5.5 V
2.7 V
3.95 V
- 40 C
+ 85 C
3.9 uA
Reel
Cut Tape
MouseReel
Application: IoT, Wearable Devices
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20303EVKIT
Input Voltage Range: 2.7 V to 5.5 V
Output Voltage Range: 800 mV to 3.95 V
Pd - Power Dissipation: 2.399 W
Product: Power Management Specialized - PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20303 Wearable Power Management Solution

Analog Devices MAX20303 Wearable Power Management Solution is a programmable power solution designed for ultralow-power wearable applications. The Analog Devices MAX20303 offers a high-efficiency solution for increased efficiency and a minimal footprint to reduce design size. A flexible set of power-optimized voltage regulators provides a high level of integration for a fully optimized power architecture. The quiescent current of each regulator is specifically suited for 1μA (typ.) to extend battery life in always-on applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.