MAX202CSE+

Analog Devices / Maxim Integrated
700-MAX202CSE
MAX202CSE+

Mfr.:

Description:
RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 569

Stock:
569
Can Dispatch Immediately
On Order:
600
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,31 € 43,10 €
3,78 € 189,00 €
3,62 € 362,00 €
3,45 € 862,50 €
3,35 € 1.675,00 €
3,25 € 3.250,00 €
3,17 € 7.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,61 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX202CSE+T
Analog Devices / Maxim Integrated
RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SO-Narrow-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5 V
5 V
SMD/SMT
15 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 10 us
Shutdown: Without Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX202
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99