MAX202CPE+

Analog Devices / Maxim Integrated
700-MAX202CPE
MAX202CPE+

Mfr.:

Description:
RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.086

Stock:
1.086 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
6,67 € 66,70 €
6,36 € 159,00 €
5,51 € 551,00 €
5,26 € 1.315,00 €
4,80 € 2.400,00 €
4,22 € 4.220,00 €
4,12 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5 V
5 V
Through Hole
15 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 10 us
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MAX202
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99