MAX20094ATID/VY+

Analog Devices / Maxim Integrated
700-MAX20094ATID/VY+
MAX20094ATID/VY+

Mfr.:

Description:
Battery Management Automotive Intelligent Backup Battery Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €
7,29 € 72,90 €
7,00 € 175,00 €
5,44 € 652,80 €
5,33 € 2.878,20 €
5,07 € 5.171,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Nickel Metal Hydride (NiMH)
7.1 V
1 A
4.5 V to 36 V
TQFN-28
SMD/SMT
MAX20094
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99