MAX20077ATCE2/VY+T

Analog Devices / Maxim Integrated
700-20077ATCE2/VY+T
MAX20077ATCE2/VY+T

Mfr.:

Description:
Switching Voltage Regulators description 3.3V/400kHz with 4.0A min I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,96 € 4.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20077ATCE2/VY+
Analog Devices / Maxim Integrated
Switching Voltage Regulators description 3.3V/400kHz with 4.0A min I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SWTDFN-12
Buck
3.3 V
2.5 A
1 Output
3.5 V
36 V
3.5 uA
400 kHz
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20077EVKIT
Input Voltage: 3.5 V to 36 V
Load Regulation: Yes, Regulated
Operating Supply Current: 4.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99