MAX20077ATCE/VY+

Analog Devices / Maxim Integrated
700-MAX20077ATCE/VY+
MAX20077ATCE/VY+

Mfr.:

Description:
Voltage Regulators - Switching Regulators 36V 2.5A Buck Converter with 6 A Iq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.655

Stock:
5.655 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,08 € 5,08 €
3,53 € 35,30 €
3,29 € 82,25 €
2,90 € 290,00 €
2,75 € 687,50 €
2,14 € 1.070,00 €
1,94 € 1.940,00 €
1,90 € 4.742,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SWTDFN-12
Buck
1 V to 10 V
2.5 A
1 Output
3.5 V
36 V
3.5 uA
400 kHz to 2.1 MHz
- 40 C
+ 125 C
AEC-Q100
MAX20085
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX20077EVKIT
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Unit Weight: 563,070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX20077/MAX25277 Mini Buck Converters

Analog Devices MAX20077/MAX25277 36V, 2.5A Mini Buck Converters offer integrated high-side and low-side switches and are designed to deliver up to 2.5A (2.0A for the MAX20077ATCC/VY+) with 3.5V to 36V input voltages while using only 3.5µA quiescent current at no load. The MAX20077/MAX25277 Converters provide an accurate output voltage of ±2% in FPWM mode within the standard 6V to 18V operation input range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.