MAX20050ATC+

Analog Devices / Maxim Integrated
700-MAX20050ATC+
MAX20050ATC+

Mfr.:

Description:
LED Lighting Driver ICs 2A Synchronous Buck LED Driver with Inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
6,60 € 66,00 €
6,13 € 153,25 €
5,62 € 562,00 €
5,38 € 1.614,00 €
5,27 € 2.635,00 €
5,10 € 5.100,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
2 A
TDFN-12
65 V
4.5 V
400 kHz
4.875 V to 5.125 V
MAX20050x
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tube
Brand: Analog Devices / Maxim Integrated
Dimming: With Dimming
Input Voltage: 4.5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.9512 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: Synchronous Buck LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX20050–MAX20053 Synchronous-Buck LED Drivers

Analog Devices MAX20050–MAX20053 Synchronous-Buck LED Drivers are high-brightness LED (HB LED) drivers designed for automotive exterior lighting applications. The devices drive a series string of LEDs up to 2A with a minimum number of external components with a fully synchronous step-down converter with integrated 0.14Ω MOSFETs.