MAX20026ATIB/V+T

Analog Devices / Maxim Integrated
700-MAX20026ATIB/V+T
MAX20026ATIB/V+T

Mfr.:

Description:
Switching Voltage Regulators Low Voltage Step Down DC-DC Converters w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,10 € 31,00 €
2,86 € 71,50 €
2,59 € 259,00 €
2,47 € 617,50 €
2,38 € 2.380,00 €
Full Reel (Order in multiples of 2500)
2,24 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-28
Buck
1.25 V to 3.3 V
1 A
4 Output
3 V
5.5 V
3.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX20026
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20026EVKIT
Input Voltage: 3 V to 5.5 V
Load Regulation: - 1.5 %
Operating Supply Current: 3.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20026 Low-Voltage Step-Down DC-DC Converters

Analog Devices / Maxim Integrated MAX20026 Low-Voltage Step-Down DC-DC Converters combine four high-efficiency DC-DC converters with one low-noise linear regulator. Each DC-DC converter can deliver up to 1.0A, while the regulator can provide 200mA and be set to 2.5V or adjusted. The Analog Devices / Maxim Integrated MAX20026 converts operate between 3.0V to 5.5V. With a 3.2MHz switching frequency, the devices support ceramic capacitors and have internal current sensing and loop compensation, reducing system cost and board space.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.