MAX20022ATIA+

Analog Devices / Maxim Integrated
700-MAX20022ATIA+
MAX20022ATIA+

Mfr.:

Description:
Switching Voltage Regulators Quad, Low-Voltage Step-Down DC-DC Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,98 € 39,80 €
3,50 € 87,50 €
3,20 € 384,00 €
3,05 € 915,00 €
3,02 € 3.080,40 €
2,96 € 7.459,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,22 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20022ATIA+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators Quad, Low-Voltage Step-Down DC-DC Conver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-28
Buck
1 V to 4 V
1 A
4 Output
2.2 MHz
- 40 C
+ 125 C
MAX20022
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3 V to 5.5 V
Load Regulation: - 1.5 %
Operating Supply Current: 3.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Part # Aliases: MAX20022
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99