MAX20014ATGF/V+T

Analog Devices / Maxim Integrated
700-MAX20014ATGF/V+T
MAX20014ATGF/V+T

Mfr.:

Description:
Switching Voltage Regulators 2.2MHz Sync Boost and Dual Step-Down Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,14 € 10.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20014ATGF/V+
Analog Devices / Maxim Integrated
Switching Voltage Regulators 2.2MHz Sync Boost and Dual Step-Down Con

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
TQFN-EP-24
MAX20014
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX20014 Boost & Dual Step-Down Converters

Analog Devices Inc. MAX20014 Synchronous Boost and Dual Step-Down Converters are high-efficiency three-output, low-voltage DC-DC converters. The OUT1 boosts the input supply up to 8.5V at up to 750mA, while two synchronous step-down converters operate from a 3.0V to 5.5V input voltage range and provide a 0.8V to 3.8V output voltage range at up to 3A. The boost converter achieves ±2%, and the buck converters achieve ±1.5% output error overload, line, and temperature range. The device features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load transient response. It also has a pulse-frequency modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation allows for the use of all-ceramic capacitors and minimizes external components' footprint. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task compared to discrete solutions. The device is offered with factory-preset output voltages or resistor-adjustable output voltages. Other features include soft-start, overcurrent, and overtemperature protection. Applications for ADI MAX20014 Synchronous Boost and Dual Step-Down Converters include all automotive.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.