MAX20012BATJJ/V+

Analog Devices / Maxim Integrated
700-MAX20012BATJJ/V+
MAX20012BATJJ/V+

Mfr.:

Description:
Switching Controllers Automotive Low-Voltage 2-Channel Step-Do

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
4,26 € 42,60 €
3,80 € 95,00 €
2,80 € 336,00 €
2,63 € 2.682,60 €
2,59 € 6.526,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
2.2 MHz
99 %
500 mV to 1.27 V
12 A, 24 A
- 40 C
+ 125 C
SMD/SMT
TQFN-32
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX20012EVKIT
Operating Supply Voltage: 3 V to 5.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MAX20012B
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99