MAX20011BAFOA/VY+

Analog Devices / Maxim Integrated
700-MAX20011BAFOAVY+
MAX20011BAFOA/VY+

Mfr.:

Description:
Switching Voltage Regulators LV, ASIL-C capable, 16A peak converter f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,17 € 51,70 €
4,82 € 120,50 €
4,24 € 424,00 €
3,03 € 757,50 €
3,02 € 1.268,40 €
2,96 € 7.459,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-17
Buck
500 mV to 1.275 V
12 A
3 V
5.5 V
2.2 MHz
- 40 C
+ 125 C
MAX20011
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 420
Subcategory: PMIC - Power Management ICs
Type: High-Efficiency, Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99