MAX20006EEVKIT#

Analog Devices / Maxim Integrated
700-MAX20006EEVKIT#
MAX20006EEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAX20006E 36V 6A buck with int

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,61 € 223,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 36 V
5 V
MAX20006E
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX2000xEEVKIT Evaluation Kits

Analog Devices Inc. MAX2000xEEVKIT Evaluation Kits demonstrate the MAX2000xE high-voltage, current-mode, synchronous step-down converters with a low operating current. The MAX2000xE Eval Kits operate over a wide 3.5V to 36V input range, and a 3.9V output is set in the default configuration but can be adjusted between 1V and 5V with appropriate components.