MAX20004AFOC/VY+T

Analog Devices / Maxim Integrated
700-MAX20004AFOC/VYT
MAX20004AFOC/VY+T

Mfr.:

Description:
Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,92 € 7.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,19 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20004AFOC/VY+
Analog Devices / Maxim Integrated
Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully in

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-17
Buck
5 V
4 A
1 Output
3.5 V
36 V
25 uA
220 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX2000x
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Fully Integrated Automotive Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99