MAX1989MEE+

Analog Devices / Maxim Integrated
700-MAX1989MEE
MAX1989MEE+

Mfr.:

Description:
Board Mount Temperature Sensors Multichannel Remote/Local Temperature Se

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,06 € 15,06 €
13,40 € 67,00 €
12,78 € 127,80 €
12,03 € 300,75 €
11,52 € 576,00 €
10,59 € 1.059,00 €
10,58 € 2.116,00 €
9,92 € 4.960,00 €
9,88 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Local, Remote
8 bit
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 700 uA
Pd - Power Dissipation: 667 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX1989
Factory Pack Quantity: 100
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Part # Aliases: MAX1989
Unit Weight: 85,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.