MAX1968EUI+

Analog Devices / Maxim Integrated
700-MAX1968EUI
MAX1968EUI+

Mfr.:

Description:
Power Management Specialised - PMIC Power Drivers for Peltier TEC Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,87 € 29,87 €
24,18 € 241,80 €
22,15 € 1.107,50 €
21,23 € 2.123,00 €
20,55 € 5.137,50 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,90 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1968EUI+T
Analog Devices / Maxim Integrated
Power Management Specialised - PMIC Power Drivers for Peltier TEC Modules

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX1968
General Purpose
SMD/SMT
TSSOP-28
3 A
5.5 V
3 V
4.3 V
- 40 C
+ 85 C
100 uA
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 3 V to 5.5 V
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Output Voltage Range: - 4.3 V to 4.3 V
Pd - Power Dissipation: 1.9 W
Product: Half-Bridge Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX1968
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.