MAX1954EUB+

Analog Devices / Maxim Integrated
700-MAX1954EUB
MAX1954EUB+

Mfr.:

Description:
Switching Controllers Low-Cost, High-Frequency, Current-Mode P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
5,33 € 53,30 €
4,70 € 235,00 €
4,51 € 451,00 €
4,30 € 1.075,00 €
4,18 € 2.090,00 €
4,08 € 4.080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1954EUB+T
Analog Devices / Maxim Integrated
Switching Controllers Low-Cost, High-Frequency, Current-Mode P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
300 kHz
89 %
800 mV to 11.35 V
25 A
- 40 C
+ 85 C
SMD/SMT
USOP-10
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Switching Controllers
Series: MAX1954
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX1954
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99