MAX1951ESA-TG05

Analog Devices / Maxim Integrated
Not Assigned
MAX1951ESA-TG05

Mfr.:

Description:
Switching Voltage Regulators 1MHz, All-Ceramic, 2.6V to 5.5V Input, 2A PWM Step-Down DC-to-DC Regulators

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-8
Buck
800 mV to 5.5 V
2 A
960 MHz
- 40 C
+ 85 C
MAX1951
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX1951
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99