MAX19506ETM+

Analog Devices / Maxim Integrated
700-MAX19506ETM
MAX19506ETM+

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel, 8-Bit, 100Msps ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €
14,81 € 148,10 €
13,43 € 335,75 €
12,70 € 1.092,20 €
12,35 € 3.186,30 €
12,06 € 6.222,96 €
1.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX19506
SMD/SMT
TQFN-48
8 bit
2 Channel
SPI
100 MS/s
Differential/Single-Ended
Pipeline
49.8 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 0.3 LSB
INL - Integral Nonlinearity: +/- 0.3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 3.2 W
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 1.25 V
Factory Pack Quantity: 43
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Part # Aliases: MAX19506
Unit Weight: 132,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.