MAX1932ETC+

Analog Devices / Maxim Integrated
700-MAX1932ETC
MAX1932ETC+

Mfr.:

Description:
Power Management Specialised - PMIC Digitally Controlled, 0.5 Accurate, Saf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
13,43 € 134,30 €
11,81 € 295,25 €
11,42 € 856,50 €
11,10 € 3.330,00 €
10,90 € 5.722,50 €
10,63 € 11.161,50 €
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,86 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1932ETC+T
Analog Devices / Maxim Integrated
Power Management Specialised - PMIC Digitally Controlled, 0.5 Accurate, Saf

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX1932
Controller
SMD/SMT
QFN-12
5.5 V
2.7 V
90 V
- 40 C
+ 85 C
1 mA
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Input Voltage Range: 2.7 V to 5.5 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 4.5 V to 90 V
Pd - Power Dissipation: 1.349 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX1932
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99