MAX1837EUT50+T

Analog Devices / Maxim Integrated
700-MAX1837EUT50+T
MAX1837EUT50+T

Mfr.:

Description:
Switching Voltage Regulators 24V Internal Switch, 100 Duty Cycle, St

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.529

Stock:
1.529 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,83 € 5,83 €
4,47 € 44,70 €
4,13 € 103,25 €
3,76 € 376,00 €
3,58 € 895,00 €
3,47 € 1.735,00 €
3,43 € 3.430,00 €
Full Reel (Order in multiples of 2500)
3,37 € 8.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
5 V
250 mA
1 Output
4.5 V
24 V
12 uA
200 kHz
- 40 C
+ 85 C
MAX1837
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 24 V
Load Regulation: 0.3 %
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX1837
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX1836 & MAX1837 Step-Down Converters

Analog Devices MAX1836 and MAX1837 Step-Down Converters are high-efficiency step-down converters that provide a preset output voltage of 3.3V or 5V from supply voltages as high as 24V. By using external feedback resistors, the output voltage can be adjusted from 1.25V to VIN. An internal current-limited switching MOSFET delivers load currents up to 125mA (MAX1836) or 250mA (MAX1837). The unique current-limited control scheme, operating with duty cycles up to 100%, minimizes the dropout voltage (120mV at 100mA). Additionally, this control scheme reduces supply current under light loads to 12µA. High switching frequencies allow the use of tiny surface-mount inductors and output capacitors.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.