MAX1818EUT50+T

Analog Devices / Maxim Integrated
700-MAX1818EUT50+T
MAX1818EUT50+T

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low-Dropout Linear Regulator in S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 6/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,06 € 4,06 €
3,09 € 30,90 €
2,83 € 70,75 €
2,58 € 258,00 €
2,45 € 612,50 €
2,43 € 1.215,00 €
2,36 € 2.360,00 €
Full Reel (Order in multiples of 2500)
2,23 € 5.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
5 V
500 mA
1 Output
Positive
125 uA
Adjustable, Fixed
- 40 C
+ 85 C
100 mV
MAX1818
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 220 mV at 500 mA
Ib - Input Bias Current: 125 uA
Line Regulation: 0 % / V
Load Regulation: 0.4 %
Pd - Power Dissipation: 800 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Part # Aliases: MAX1818
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99