MAX180CCQH+D

Analog Devices / Maxim Integrated
700-MAX180CCQH+D
MAX180CCQH+D

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Complete, 100ksps, 8-Channel, 12-Bit Dat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,53 € 46,53 €
38,87 € 388,70 €
37,34 € 1.045,52 €
34,29 € 3.840,48 €
33,35 € 8.404,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX180C
SMD/SMT
PLCC-44
Data Acquisition Systems
Multichannel
12 bit
8 Channel
- 15.75 V, 4.75 V
- 11.4 V, 5.25 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 100 kS/s
Factory Pack Quantity: 28
Subcategory: Data Converter ICs
Part # Aliases: MAX180C
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99